Technical documents
Specifications
Brand
PanasonicMaximum Load Current
2.7 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V
Maximum Control Voltage
30 V
Switching Type
AC/DC
Control Voltage Range
Maximum of 30 V
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Through Hole
Output Device
PhotoMOS
Package Style
SIL
Maximum Turn On Time
10ms
Load Voltage Range
Maximum of 60V
Dimensions
21 x 3.5 x 12.5mm
Height
12.5mm
Off State Leakage Current
10 μA
Length
21mm
Operating Temperature Range
-40 → +85°C
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
3.5mm
Country of Origin
Japan
Product details
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMaximum Load Current
2.7 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V
Maximum Control Voltage
30 V
Switching Type
AC/DC
Control Voltage Range
Maximum of 30 V
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Through Hole
Output Device
PhotoMOS
Package Style
SIL
Maximum Turn On Time
10ms
Load Voltage Range
Maximum of 60V
Dimensions
21 x 3.5 x 12.5mm
Height
12.5mm
Off State Leakage Current
10 μA
Length
21mm
Operating Temperature Range
-40 → +85°C
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
3.5mm
Country of Origin
Japan
Product details
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA