Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT

RS Stock No.: 247-4301Brand: PanasonicManufacturers Part No.: ARS144H
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

101.3 Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB

Isolation

35 db

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT

P.O.A.

Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

101.3 Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB

Isolation

35 db

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Country of Origin

Japan