Panasonic Leaf Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 173-8315Brand: PanasonicManufacturers Part No.: ASQ17417
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Leaf Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

ASQ Type Ultra-miniature Turquoise Microswitch

The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.

High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation

Stock information temporarily unavailable.

P.O.A.

Panasonic Leaf Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

P.O.A.

Panasonic Leaf Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Leaf Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

ASQ Type Ultra-miniature Turquoise Microswitch

The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.

High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation