Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

RS Stock No.: 699-4718Brand: PanasonicManufacturers Part No.: AVM3255613
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Stock information temporarily unavailable.

P.O.A.

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

P.O.A.

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)