Panasonic Hinge Lever Micro Switch, PCB Terminal, 3 A @ 250 V ac, SP-CO

RS Stock No.: 173-8371Brand: PanasonicManufacturers Part No.: AVT34223
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.012N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board

Stock information temporarily unavailable.

P.O.A.

Panasonic Hinge Lever Micro Switch, PCB Terminal, 3 A @ 250 V ac, SP-CO

P.O.A.

Panasonic Hinge Lever Micro Switch, PCB Terminal, 3 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.012N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board