Technical documents
Specifications
Brand
PanasonicNumber Of Contacts
54
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Panasonic S35 Series Surface Mount PCB Socket, 54-Contact, 2-Row, 0.35mm Pitch, Solder Termination
1
P.O.A.
Panasonic S35 Series Surface Mount PCB Socket, 54-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicNumber Of Contacts
54
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan