Technical documents
Specifications
Brand
PanasonicNumber Of Contacts
34
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
1.5mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Panasonic P4S Series Surface Mount PCB Socket, 34-Contact, 2-Row, 0.4mm Pitch, Solder Termination
1
P.O.A.
Panasonic P4S Series Surface Mount PCB Socket, 34-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicNumber Of Contacts
34
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
1.5mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan