Panasonic P4S Series Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 179-0936Brand: PanasonicManufacturers Part No.: AXT340124
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

40

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic P4S Series Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Select packaging type

P.O.A.

Panasonic P4S Series Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

40

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan