Technical documents
Specifications
Brand
PanasonicActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP64
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
125V
Series
AZ8
Length
96.5mm
Minimum Operating Temperature
-20°C
Depth
47.7mm
Width
28mm
Maximum Operating Temperature
+60°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZ8 — limit switch with roller lever
Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP64
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
125V
Series
AZ8
Length
96.5mm
Minimum Operating Temperature
-20°C
Depth
47.7mm
Width
28mm
Maximum Operating Temperature
+60°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZ8 — limit switch with roller lever
Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
