Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

RS Stock No.: 199-090Brand: PanasonicManufacturers Part No.: AZD1053J
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

69mm

Width

30mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

47.5mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV

Stock information temporarily unavailable.

P.O.A.

Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

P.O.A.

Panasonic AZD1 Series Roller Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

69mm

Width

30mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

47.5mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV