Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT

RS Stock No.: 811-3195Brand: PanasonicManufacturers Part No.: CB1-M-24VDistrelec Article No.: 30411370
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

20A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Quick Connect

Height

25mm

Length

26mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Distrelec Product Id

30411370

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

20A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Quick Connect

Height

25mm

Length

26mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Distrelec Product Id

30411370

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available