Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

RS Stock No.: 173-9219Brand: PanasonicManufacturers Part No.: CB1AH-12V
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V

Mounting Type

Plug In

Terminal Type

Plug In

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26.5mm

Life

50000 Operations

Depth

22mm

Contact Material

Silver Alloy

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

Stock information temporarily unavailable.

P.O.A.

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

P.O.A.

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V

Mounting Type

Plug In

Terminal Type

Plug In

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26.5mm

Life

50000 Operations

Depth

22mm

Contact Material

Silver Alloy

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available