Panasonic PCB Mount Automotive Relay, 24V dc Coil, 20A Switching Current, SPDT

RS Stock No.: 178-2006Brand: PanasonicManufacturers Part No.: CB1P24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Through Hole

Length

26mm

Coil Resistance

320 Ω

Coil Power

1.8W

Height

26mm

Life

1000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

CB

Maximum Operating Temperature

+85°C

Depth

22mm

Isolation Coil To Contact

500V

Maximum Switching Power DC

1.8 W

Application

Automotive

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Automotive Relay, 24V dc Coil, 20A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Automotive Relay, 24V dc Coil, 20A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Through Hole

Length

26mm

Coil Resistance

320 Ω

Coil Power

1.8W

Height

26mm

Life

1000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

CB

Maximum Operating Temperature

+85°C

Depth

22mm

Isolation Coil To Contact

500V

Maximum Switching Power DC

1.8 W

Application

Automotive

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available