Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
CX400 — Light Sensor, 300/800 mm
Ultra-compact design
Light/dark switching
Short-circuit-proof
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
CX400 — Light Sensor, 300/800 mm
Ultra-compact design
Light/dark switching
Short-circuit-proof