Panasonic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range

RS Stock No.: 808-9430Brand: PanasonicManufacturers Part No.: CX-441-P
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

CX-400

Country of Origin

China

Product details

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

Stock information temporarily unavailable.

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

CX-400

Country of Origin

China

Product details

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof