Technical documents
Specifications
Brand
PanasonicCoil Voltage
3V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
45Ω
Coil Power
200mW
Minimum Operating Temperature
-40°C
Height
9.7mm
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
4kVrms
Life
50000000 (Mechanical) cycles
Depth
15mm
Contact Material
Gold Plated
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
240 W
Application
Power
Dimensions
20 x 9.7 x 15mm
Country of Origin
Thailand
Product details
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
3V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
45Ω
Coil Power
200mW
Minimum Operating Temperature
-40°C
Height
9.7mm
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
4kVrms
Life
50000000 (Mechanical) cycles
Depth
15mm
Contact Material
Gold Plated
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
240 W
Application
Power
Dimensions
20 x 9.7 x 15mm
Country of Origin
Thailand
Product details
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV