Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

RS Stock No.: 178-314Brand: PanasonicManufacturers Part No.: DP111EPJ
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Analogue Output

100 mA

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Analogue Output

100 mA

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan