Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
100kPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Analogue Output
5 V dc, 100 mA
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
ABS, PPS
IP Rating
IP40, IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
Pressure Transducer, DP2
The DP2 series is the new generation of pressure gauges in the field of pressure measurement technology.
Microprocessor-controlled devices
Measuring in overpressure and vacuum range
All functions can be programmed conveniently using front buttons
LED display for displaying functions and measured values
Analogue output with 0.1% resolution
Units freely selectable
Zero alignment
Two adjustable limit values with switching output and LED indicator
Flat design for wall mounting
Standard design for direct and front panel mounting
Accessories
MS-DPX mounting clips for floor attachment
MS-DPX-2 front installation assembly kit (not for flat design, only standard design)
DPX-04 dust protection cover for MS-DPX-2
Pressure Sensors With Electronic Display
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
100kPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Analogue Output
5 V dc, 100 mA
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
ABS, PPS
IP Rating
IP40, IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
Pressure Transducer, DP2
The DP2 series is the new generation of pressure gauges in the field of pressure measurement technology.
Microprocessor-controlled devices
Measuring in overpressure and vacuum range
All functions can be programmed conveniently using front buttons
LED display for displaying functions and measured values
Analogue output with 0.1% resolution
Units freely selectable
Zero alignment
Two adjustable limit values with switching output and LED indicator
Flat design for wall mounting
Standard design for direct and front panel mounting
Accessories
MS-DPX mounting clips for floor attachment
MS-DPX-2 front installation assembly kit (not for flat design, only standard design)
DPX-04 dust protection cover for MS-DPX-2