Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Differential, Gauge
Media Measured
Non-Corrosive Gas
Process Connection
NPT 1/8
Electrical Connection
Wire Lead
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
You may be interested in
Panasonic Pressure Sensor, -1bar Min, 10bar Max, 2x PNP-NO/NC Output, Relative ReadingBrand: Panasonic
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic Pressure Sensor, Differential, Gauge Reading
1
P.O.A.
Panasonic Pressure Sensor, Differential, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic Pressure Sensor, -1bar Min, 10bar Max, 2x PNP-NO/NC Output, Relative ReadingBrand: Panasonic
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Differential, Gauge
Media Measured
Non-Corrosive Gas
Process Connection
NPT 1/8
Electrical Connection
Wire Lead
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
You may be interested in
Panasonic Pressure Sensor, -1bar Min, 10bar Max, 2x PNP-NO/NC Output, Relative ReadingBrand: Panasonic
P.O.A.Each (ex VAT)