Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST

Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
DS
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
9.9mm
Dimensions
20 x 9.9 x 9.9mm
Terminal Type
PCB Pin
Number of Poles
1
Switching Current
3A
Life
100000000 (Mechanical) cycles, 500000 (Electrical) cycles
Maximum Switching Power AC
125VA
Coil Power
200mW
Coil Resistance
720Ω
Features
Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems
Electrical Life
5000000 Operation Cycles
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Japan
Product details
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
DS
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
9.9mm
Dimensions
20 x 9.9 x 9.9mm
Terminal Type
PCB Pin
Number of Poles
1
Switching Current
3A
Life
100000000 (Mechanical) cycles, 500000 (Electrical) cycles
Maximum Switching Power AC
125VA
Coil Power
200mW
Coil Resistance
720Ω
Features
Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems
Electrical Life
5000000 Operation Cycles
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Japan
Product details
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
UL, CSA