Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 173-8155Brand: PanasonicManufacturers Part No.: DS2E-S-DC 12V
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Application

General Purpose

Switching Current

3A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

125VA

Electrical Life

5000000 Operation Cycles

Coil Resistance

720Ω

Operating Temperature Range

-40 → +70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Contact Material

Gold Plated

Country of Origin

China

Product details

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

P.O.A.

Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Application

General Purpose

Switching Current

3A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

125VA

Electrical Life

5000000 Operation Cycles

Coil Resistance

720Ω

Operating Temperature Range

-40 → +70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Contact Material

Gold Plated

Country of Origin

China

Product details

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA