Panasonic DPST Non-Latching Relay PCB Mount, 12V dc Coil, 5 A

Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
5 A
Terminal Type
Through Hole
Coil Resistance
480 Ω
Application
Power
Length
20.2mm
Depth
11mm
Height
10.5mm
Dimensions
20.2 x 11 x 10.5mm
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +65°C
Life
50000000 (Electrical) cycles
Maximum Switching Power AC
1.25 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
3kV rms
Country of Origin
Japan
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
5 A
Terminal Type
Through Hole
Coil Resistance
480 Ω
Application
Power
Length
20.2mm
Depth
11mm
Height
10.5mm
Dimensions
20.2 x 11 x 10.5mm
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +65°C
Life
50000000 (Electrical) cycles
Maximum Switching Power AC
1.25 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
3kV rms
Country of Origin
Japan
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV