Panasonic, 30V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B

RS Stock No.: 760-3031Brand: PanasonicManufacturers Part No.: DZ2W30000L
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

Mini2 F3 B

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

10µA

Dimensions

2.6 x 1.6 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

32.5mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 1W, DZ2W Series, Panasonic

Zener Diodes, Panasonic

Stock information temporarily unavailable.

P.O.A.

Panasonic, 30V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B
Select packaging type

P.O.A.

Panasonic, 30V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

Mini2 F3 B

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

10µA

Dimensions

2.6 x 1.6 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

32.5mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 1W, DZ2W Series, Panasonic

Zener Diodes, Panasonic