Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222

RS Stock No.: 107-7989Brand: PanasonicManufacturers Part No.: ECA1CM222
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Polarised

Polar

Ripple Current

1A

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Polarised

Polar

Ripple Current

1A

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.