Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM102

RS Stock No.: 228-6931Brand: PanasonicManufacturers Part No.: ECA1HM102Distrelec Article No.: 16725664
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

1.05A

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM102
Select packaging type

P.O.A.

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM102
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

1.05A

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in