Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM331

RS Stock No.: 628-3908PBrand: PanasonicManufacturers Part No.: ECA1HM331
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Ripple Current

500mA

Series

M-A

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM331
Select packaging type

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM331
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Ripple Current

500mA

Series

M-A

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.