Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM101

RS Stock No.: 228-6981Brand: PanasonicManufacturers Part No.: ECA1JM101Distrelec Article No.: 16725671
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

270mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in
SMEBV radial Al electro cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
GPR min radial Al elect cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM101

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500+P.O.A.
You may be interested in
SMEBV radial Al electro cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
GPR min radial Al elect cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

270mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in
SMEBV radial Al electro cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
GPR min radial Al elect cap,100uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 100uF
P.O.A.Each (In a Pack of 5) (ex VAT)