Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM101

RS Stock No.: 107-8023Brand: PanasonicManufacturers Part No.: ECA1VM101
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

M-A

Tolerance

±20%

Polarised

Polar

Ripple Current

210mA

Leakage Current

3 μA

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM101

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

M-A

Tolerance

±20%

Polarised

Polar

Ripple Current

210mA

Leakage Current

3 μA

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.