Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222

RS Stock No.: 107-8072Brand: PanasonicManufacturers Part No.: ECA1VM222
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.25A

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.25A

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.