Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG471

RS Stock No.: 920-3015Brand: PanasonicManufacturers Part No.: ECA2AHG471
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

715mA

Leakage Current

3 μA

Tolerance

±20%

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG471

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

715mA

Leakage Current

3 μA

Tolerance

±20%

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

You may be interested in