Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM470

RS Stock No.: 107-8149Brand: PanasonicManufacturers Part No.: ECA2AM470
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

180mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM470

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

180mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.