Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM471

RS Stock No.: 228-7120Brand: PanasonicManufacturers Part No.: ECA2AM471Distrelec Article No.: 16725689
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

900mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM471
Select packaging type

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM471
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

900mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

You may be interested in