Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EKA470I

RS Stock No.: 807-3560Brand: PanasonicManufacturers Part No.: ECE-A1EKA470I
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

KA

Ripple Current

70mA

Leakage Current

3 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EKA470I

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EKA470I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

KA

Ripple Current

70mA

Leakage Current

3 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

You may be interested in