Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKS100

RS Stock No.: 919-0418Brand: PanasonicManufacturers Part No.: ECEA1CKS100
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

KS-A

Polarised

Bi-Polar

Ripple Current

28mA

Leakage Current

3 μA

Tolerance

±20%

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKS100

P.O.A.

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKS100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

KS-A

Polarised

Bi-Polar

Ripple Current

28mA

Leakage Current

3 μA

Tolerance

±20%

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.