Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7

RS Stock No.: 116-852Brand: PanasonicManufacturers Part No.: ECEA1EKS4R7
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Ripple Current

22mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

KS-A

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7

P.O.A.

Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Ripple Current

22mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

KS-A

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.