Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VN220U

RS Stock No.: 249-1245Brand: PanasonicManufacturers Part No.: ECEA1VN220U
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Tolerance

±20%

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VN220U
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VN220U
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Tolerance

±20%

Country of Origin

Malaysia