Panasonic 2200μF Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP222CJ

RS Stock No.: 790-0443Brand: PanasonicManufacturers Part No.: ECEC2AP222CJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

3.14A

Tolerance

±20%

Series

UP type TS

Product details

UP Series type TS

Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter

Stock information temporarily unavailable.

P.O.A.

Panasonic 2200μF Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP222CJ
Select packaging type

P.O.A.

Panasonic 2200μF Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP222CJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

3.14A

Tolerance

±20%

Series

UP type TS

Product details

UP Series type TS

Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter