Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP331DJ

RS Stock No.: 790-0519Brand: PanasonicManufacturers Part No.: ECEC2GP331DJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

1.9A

Tolerance

±20%

Product details

UP Series type TS

Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP331DJ

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP331DJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

1.9A

Tolerance

±20%

Product details

UP Series type TS

Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter