Technical documents
Specifications
Brand
PanasonicCapacitance
5µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1mm
Lifetime
2000h
Ripple Current
22mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA4R7SRBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 5μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - ECEV1EA4R7SR
1
P.O.A.
Panasonic 5μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - ECEV1EA4R7SR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA4R7SRBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
PanasonicCapacitance
5µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1mm
Lifetime
2000h
Ripple Current
22mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA4R7SRBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)