Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 2.2nF, Surface Mount

RS Stock No.: 109-6471Brand: PanasonicManufacturers Part No.: ECHU1C222GX5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

2.2nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

1.6mm

Depth

0.8mm

Height

0.7mm

Dimensions

1.6 x 0.8 x 0.7mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Minimum Operating Temperature

-55°C

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Stock information temporarily unavailable.

P.O.A.

Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 2.2nF, Surface Mount

P.O.A.

Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 2.2nF, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2.2nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

1.6mm

Depth

0.8mm

Height

0.7mm

Dimensions

1.6 x 0.8 x 0.7mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Minimum Operating Temperature

-55°C

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C