Technical documents
Specifications
Brand
PanasonicCapacitance
1nF
Voltage
1kV dc
Mounting Type
Through Hole
Series
ECKA
Tolerance
±10%
Dielectric
Y5P
Length
9mm
Depth
4.5mm
Temperature Coefficient
±10%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
You may be interested in
Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
P.O.A.
Panasonic Ceramic Single Layer Capacitor 1nF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
10
P.O.A.
Panasonic Ceramic Single Layer Capacitor 1nF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
PanasonicCapacitance
1nF
Voltage
1kV dc
Mounting Type
Through Hole
Series
ECKA
Tolerance
±10%
Dielectric
Y5P
Length
9mm
Depth
4.5mm
Temperature Coefficient
±10%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
You may be interested in
Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)