Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Ceramic Single Layer Capacitor 470pF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.

RS Stock No.: 473-0395PBrand: PanasonicManufacturers Part No.: ECKA3A471KBP
brand-logo

Technical documents

Specifications

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

ECKA

Tolerance

±10%

Dielectric

Y5P

Length

6mm

Depth

4.5mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+10%

Tolerance Minus

-10%

Terminal Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

Panasonic Ceramic Single Layer Capacitor 470pF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Panasonic Ceramic Single Layer Capacitor 470pF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

ECKA

Tolerance

±10%

Dielectric

Y5P

Length

6mm

Depth

4.5mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+10%

Tolerance Minus

-10%

Terminal Type

Through Hole