Panasonic Ceramic Single Layer Capacitor 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.

RS Stock No.: 473-0496Brand: PanasonicManufacturers Part No.: ECKA3F102KBP
brand-logo

Technical documents

Specifications

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Length

12.5mm

Depth

6mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Panasonic Ceramic Single Layer Capacitor 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Panasonic Ceramic Single Layer Capacitor 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Length

12.5mm

Depth

6mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C