Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±10%, 3.9nF, Through Hole

RS Stock No.: 211-0318Brand: PanasonicManufacturers Part No.: ECQUBAF392K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

3.9nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUB

Country of Origin

China

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±10%, 3.9nF, Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±10%, 3.9nF, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

3.9nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUB

Country of Origin

China