Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 211-0326Brand: PanasonicManufacturers Part No.: ECQUBAF472MADistrelec Article No.: 30381168
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUB

Country of Origin

China

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 4.7nF, Through Hole

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 4.7nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUB

Country of Origin

China