Technical documents
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(L)
Lead Pitch
5mm
Length
7.3mm
Depth
4mm
Height
5mm
Dimensions
4 x 5 x 7.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
P.O.A.
Standard
50
P.O.A.
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(L)
Lead Pitch
5mm
Length
7.3mm
Depth
4mm
Height
5mm
Dimensions
4 x 5 x 7.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C