Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E220

RS Stock No.: 449-1012Brand: PanasonicManufacturers Part No.: EEAFC1E220Distrelec Article No.: 30107913
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Equivalent Series Resistance

950mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

120mA

Leakage Current

3 μA

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

You may be interested in
Capacitor, electrolytic, radial, 105CFC, 25V, 22uF
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E220

P.O.A.

Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E220

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 25V, 22uF
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Equivalent Series Resistance

950mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

120mA

Leakage Current

3 μA

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

You may be interested in
Capacitor, electrolytic, radial, 105CFC, 25V, 22uF
P.O.A.Each (In a Pack of 10) (ex VAT)