Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H1R0

RS Stock No.: 414-9143Brand: PanasonicManufacturers Part No.: EEAGA1H1R0
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

GA

Ripple Current

10mA

Leakage Current

3 μA

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H1R0

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H1R0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

GA

Ripple Current

10mA

Leakage Current

3 μA

Country of Origin

Malaysia

You may be interested in