Panasonic 1F Supercapacitor -20 → +80% Tolerance, RF 5.5V dc, Through Hole

RS Stock No.: 869-0730Brand: PanasonicManufacturers Part No.: EECRF0H105N
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

5mm

Dimensions

21.5 (Dia.) x 9.5mm

Lead Pitch

5mm

Leakage Current

20 mA

Equivalent Series Resistance

20Ω

Lifetime

2000h

Series

RF

Tolerance

-20 → +80%

Dielectric Material Family

Electrical Double Layer

Product Diameter

21.5mm

Lead Diameter

1.2 x 0.5mm

Depth

9.5mm

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

RF/RG Series Electric Double Layer Capacitors from Panasonic

Stacked Coin Type Series RG/RF Capacitors.

Features & Benefits:

Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, RF 5.5V dc, Through Hole

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, RF 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

5mm

Dimensions

21.5 (Dia.) x 9.5mm

Lead Pitch

5mm

Leakage Current

20 mA

Equivalent Series Resistance

20Ω

Lifetime

2000h

Series

RF

Tolerance

-20 → +80%

Dielectric Material Family

Electrical Double Layer

Product Diameter

21.5mm

Lead Diameter

1.2 x 0.5mm

Depth

9.5mm

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

RF/RG Series Electric Double Layer Capacitors from Panasonic

Stacked Coin Type Series RG/RF Capacitors.

Features & Benefits:

Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance

You may be interested in