Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA100WR

RS Stock No.: 240-3785Brand: PanasonicManufacturers Part No.: EEE1HA100WRDistrelec Article No.: 30108011
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.4mm

Length

5.4mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA100WR

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA100WR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.4mm

Length

5.4mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Country of Origin

Malaysia